| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0530 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 48 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180530 |
| SKU: | MOL15018-0530 |
15018-0530
| Heilind Number: | MOL15018-0530 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0530 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 48 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the versatile 15018 series. With a pitch of 0.5mm and featuring a flat flex cable design, this jumper is perfect for high-density applications. Boasting 48 conductors and a length of 229mm, it offers ample connectivity options while ensuring efficient cable management. Rated for a maximum voltage of 60V AC and a current of 0.5A, it guarantees reliable performance. The gold-plated contact mating area enhances conductivity, making it ideal for use in various electronic devices. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your wire management setup with the Premo-Flex FFC Jumper.

