| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0533 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 48 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180533 |
| SKU: | MOL15018-0533 |
15018-0533
| Heilind Number: | MOL15018-0533 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0533 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 48 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the innovative 15018 series. Designed for high-performance applications, this jumper features a pitch of 0.5mm and is capable of carrying a current of 0.5A at 60V AC. With 48 conductors and a cable length of 305mm, it offers flexibility and reliability in cable management. The flat flex cable design, with gold-plated contact mating areas, ensures optimal conductivity and signal integrity. RoHS compliant, this jumper is a sustainable choice for your connectivity needs. Perfect for a wide range of industries, including telecommunications, automotive, and consumer electronics, the Premo-Flex FFC Jumper guarantees quality and performance. Elevate your wire management solutions with this essential component.

