| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0534 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 48 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180534 |
| SKU: | MOL15018-0534 |
15018-0534
| Heilind Number: | MOL15018-0534 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0534 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 48 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for efficient wire management. With a pitch of 0.5mm and a total of 48 conductors, this flat flex cable offers high performance in a compact design. Ideal for various applications, it is capable of handling up to 0.5A of current and 60V AC of voltage. The 305mm cable length provides flexibility for installation, while the gold-plated contact mating area ensures reliable connectivity. RoHS compliant and meticulously crafted, the Premo-Flex FFC Jumper guarantees quality and durability. Perfect for use in FFC and FPC cable assemblies, it is a must-have component for your wiring projects.

