| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0537 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 50 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180537 |
| SKU: | MOL15018-0537 |
15018-0537
| Heilind Number: | MOL15018-0537 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0537 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 50 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. This flat flex cable features 50 conductors with a pitch of 0.5mm, ensuring efficient data transfer in tight spaces. With a voltage rating of 60V AC and a current capacity of 0.5A, it is suitable for various applications. The cable length of 51mm offers flexibility in installation, while the gold-plated contact mating area guarantees reliable connectivity. RoHS compliant, this jumper meets stringent environmental standards. Upgrade your wire management setup with the Premo-Flex FFC Jumper, the perfect choice for demanding electronic systems.

