| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0541 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 50 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180541 |
| SKU: | MOL15018-0541 |
15018-0541
| Heilind Number: | MOL15018-0541 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0541 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 50 Circuits
More >>Specifications
Detailed Description
Enhance your cable management with our Premo-Flex FFC Jumper, a versatile solution from our 15018 series. With a compact pitch of .5mm and 50 conductors, this flat flex cable offers flexibility and efficiency in connecting electronic components. Featuring gold-plated contact mating areas, it ensures reliable performance even in high-demand environments. RoHS compliant and rated for 60V AC and .5A, this jumper guarantees both safety and quality. Measuring 102mm in length, it's perfect for various applications in wire management. Elevate your connectivity with the Premo-Flex FFC Jumper.

