| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0547 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 50 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180547 |
| SKU: | MOL15018-0547 |
15018-0547
| Heilind Number: | MOL15018-0547 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0547 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 50 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for your cable management needs. Designed with precision and quality in mind, this jumper boasts a .5 mm pitch and can handle up to 60 V AC, making it suitable for a variety of applications. With 50 conductors and a length of 178 mm, it offers flexibility and reliability in connecting components. The gold-plated contact mating area ensures optimal conductivity, while its flat flex cable design enhances space efficiency. RoHS compliant and meticulously crafted, the Premo-Flex FFC Jumper guarantees durability and performance, making it an essential component for your projects.

