| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0553 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 50 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180553 |
| SKU: | MOL15018-0553 |
15018-0553
| Heilind Number: | MOL15018-0553 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0553 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 50 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for efficient wire management. This series, known for its reliability and performance, offers a unique combination of flexibility and durability. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable is suitable for a wide range of applications. Featuring 50 conductors and a length of 254mm, it provides ample connectivity options. The gold contact mating area plating ensures optimal signal transmission, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in the Premo-Flex FFC Jumper for seamless and secure cable connections.

