| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0554 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 50 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180554 |
| SKU: | MOL15018-0554 |
15018-0554
| Heilind Number: | MOL15018-0554 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0554 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 50 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of .5mm and 50 conductors, this flat flex cable offers efficient signal transmission in tight spaces. Featuring gold-plated contact mating areas, it ensures reliable connectivity with a maximum voltage of 60V AC. Measuring 254mm in length, it's ideal for various applications. Compliant with RoHS standards, this jumper guarantees environmental sustainability. Elevate your wire management with the Premo-Flex FFC Jumper.

