| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0555 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 50 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180555 |
| SKU: | MOL15018-0555 |
15018-0555
| Heilind Number: | MOL15018-0555 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0555 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 50 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, part of the 15018 series. Designed for seamless data transmission, this flat flex cable features 50 conductors and a pitch of 0.5mm, perfect for intricate electronic setups. With a voltage rating of 60V AC and gold-plated contact mating areas, it ensures reliable performance. Measuring 305mm in length, it offers flexibility in installation. RoHS compliant and with a current rating of 0.5A, it meets industry standards for safety and efficiency. Upgrade your wire management system with this essential component for FFC and FPC applications.

