| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0556 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 50 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180556 |
| SKU: | MOL15018-0556 |
15018-0556
| Heilind Number: | MOL15018-0556 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0556 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 50 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, part of the cutting-edge 15018 series. This high-performance jumper boasts a slender pitch of 0.5mm, perfect for intricate electronic setups. With a current rating of 0.5A and a voltage tolerance of 60V AC, it ensures reliable power transmission. The 305mm flat flex cable features 50 conductors, each plated with gold for optimal conductivity. Designed for seamless mating, this jumper guarantees secure and efficient connections. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious projects. Upgrade your wire management arsenal with the Premo-Flex FFC Jumper for unparalleled performance.

