| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0567 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 60 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180567 |
| SKU: | MOL15018-0567 |
15018-0567
| Heilind Number: | MOL15018-0567 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0567 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 60 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper series. Designed for seamless power transmission, these jumpers feature a .5 mm pitch and can handle up to 60V AC, making them ideal for a variety of applications. With 60 gold-plated conductors on a 152 mm flat flex cable, they ensure reliable performance and durability. RoHS compliant and meticulously crafted, our jumpers guarantee both quality and environmental responsibility. Upgrade your wire management setup with this essential component.

