15018-0571

Heilind Number:MOL15018-0571
Manufacturer:Molex
Manufacturer Number:15018-0571
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.00mm Cable Length, Gold (Au) Plating, 60 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0571
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:60
Cable Length:203.2 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180571
SKU:MOL15018-0571

Detailed Description

Easily connect components with our Premo-Flex FFC Jumper, offering reliable performance in confined spaces. This flat flex cable features 60 conductors with a .5mm pitch, perfect for intricate electronic setups. With a maximum voltage of 60V AC and gold-plated contact mating areas, it ensures efficient power delivery and signal transmission. Measuring 203.2mm in length, it provides ample reach for diverse applications. RoHS compliant and designed for durability, it's a essential component for wire management needs.