| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0585 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 70 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180585 |
| SKU: | MOL15018-0585 |
15018-0585
| Heilind Number: | MOL15018-0585 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0585 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 70 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, part of the 15018 series. Featuring a slim yet durable design, this jumper offers reliable performance with its 70 conductors and gold-plated contact mating area. With a pitch of .5mm and a voltage rating of 60V AC, it's ideal for a variety of applications. RoHS compliant and meticulously crafted for quality, this jumper guarantees seamless transmission in any setup. Upgrade your wire management system with this essential component.

