| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0593 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 70 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180593 |
| SKU: | MOL15018-0593 |
15018-0593
| Heilind Number: | MOL15018-0593 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0593 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.20mm Cable Length, Gold (Au) Plating, 70 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution for efficient signal transmission. This jumper, part of our 15018 series, features a slim design and a pitch of 0.5mm, making it ideal for tight spaces. With 70 conductors and a length of 203.2mm, it offers ample flexibility for various applications. Crafted with gold-plated contact mating areas, it ensures reliable and low-resistance connections. RoHS compliant and rated for 60V AC and 0.5A, this jumper guarantees both performance and safety. Upgrade your wire management setup with this essential component.

