| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0750 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 7 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180750 |
| SKU: | MOL15018-0750 |
15018-0750
| Heilind Number: | MOL15018-0750 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0750 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 7 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your cable connectivity needs. With a pitch of .5mm and a flat flex design, this jumper offers flexibility and efficiency in tight spaces. Featuring seven conductors and a length of 102mm, it provides ample connectivity options for your applications. The gold-plated contact mating area ensures reliable performance, while its RoHS compliance reflects our commitment to environmental responsibility. Rated for .5A and 60V AC, this jumper is suitable for a wide range of electronic devices. Trust in the quality and durability of our Premo-Flex FFC Jumper for seamless cable management in your projects.

