| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0752 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 7 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180752 |
| SKU: | MOL15018-0752 |
15018-0752
| Heilind Number: | MOL15018-0752 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0752 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 7 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable and wire management needs. With a slim pitch of .5 mm and a durable construction, this flat flex cable jumper is designed for reliable performance in a variety of applications. Featuring seven conductors and a length of 127 mm, it offers flexibility and convenience for your connectivity requirements. The gold contact mating area plating ensures optimal signal transmission, while its compliance with RoHS standards underscores our commitment to environmental responsibility. Trust in the quality and efficiency of the Premo-Flex FFC Jumper for seamless integration in your projects.

