| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0757 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 7 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180757 |
| SKU: | MOL15018-0757 |
15018-0757
| Heilind Number: | MOL15018-0757 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0757 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 7 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wire management needs. With a pitch of 0.5mm and a cable length of 178mm, this jumper offers flexibility and convenience for various applications. Designed with seven conductors and a contact mating area plated with gold, it ensures efficient and secure connectivity. Operating at a voltage of 60V AC and an amperage of 0.5A, it meets the highest standards of performance and safety. RoHS compliant and featuring a flat flex cable design, it's an environmentally conscious choice for your projects. Trust in the quality and durability of our Premo-Flex FFC Jumper for seamless and reliable connections.

