| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0758 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 7 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180758 |
| SKU: | MOL15018-0758 |
15018-0758
| Heilind Number: | MOL15018-0758 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0758 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 203.20mm Cable Length, Gold (Au) Plating, 7 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper features a .5 mm pitch and accommodates up to 7 conductors, ensuring efficient data transmission. With a cable length of 203.2 mm, it offers flexibility in various applications. The gold plating on the contact mating area guarantees reliable conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality of our product for seamless wire management and enhanced performance in your projects.

