15018-0761

Heilind Number:MOL15018-0761
Manufacturer:Molex
Manufacturer Number:15018-0761
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0761
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:7
Cable Length:229 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180761
SKU:MOL15018-0761

Detailed Description

Introducing our Premo-Flex FFC Jumper, a versatile solution for your cable connectivity needs. This flat flex cable features seven conductors with a pitch of 0.5mm, ideal for high-density applications. With a voltage rating of 60V AC and gold-plated contact mating areas, it ensures reliable performance. Measuring 229mm in length, it offers flexibility in installation. RoHS compliant and with a current rating of 0.5A, it meets international standards for environmental responsibility and safety. Perfect for wire management in various settings, this FFC jumper is a dependable choice for your connectivity requirements.