| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0762 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 7 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180762 |
| SKU: | MOL15018-0762 |
15018-0762
| Heilind Number: | MOL15018-0762 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0762 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 7 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile and high-performance solution for your connectivity needs. This jumper, part of our 15018 series, features a durable and flexible flat flex cable with seven conductors, offering reliable transmission of signals. With a pitch of 0.5mm and gold-plated contact mating areas, it ensures optimal conductivity. Suitable for a variety of applications, this jumper is rated for 0.5A and 60V AC, meeting industry standards for performance and safety. At 254mm in length, it provides ample reach for your connections. Designed for easy integration and long-lasting durability, the Premo-Flex FFC Jumper is a must-have in any wire management setup. Rest assured, this product is RoHS compliant, aligning with our commitment to environmental responsibility. Elevate your connectivity experience with this essential component.

