15018-0763

Heilind Number:MOL15018-0763
Manufacturer:Molex
Manufacturer Number:15018-0763
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0763
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:7
Cable Length:254 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180763
SKU:MOL15018-0763

Detailed Description

Enhance your electronic connections with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. Featuring a .5 mm pitch and 7 conductors, this flat flex cable ensures efficient signal transmission with a voltage rating of 60 V AC. With a contact mating area plated in gold, it guarantees reliable conductivity while supporting an amperage of .5 A. Measuring 254 mm in length, it offers flexibility and versatility in cable management. Compliant with RoHS regulations, this jumper is not only high-performing but also environmentally friendly. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.