| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0764 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 7 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180764 |
| SKU: | MOL15018-0764 |
15018-0764
| Heilind Number: | MOL15018-0764 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0764 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 7 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable management needs. This flat flex cable features seven conductors, offering reliable connectivity in a compact design. With a pitch of 0.5mm and a voltage rating of 60V AC, it's perfect for a variety of applications. The cable length of 305mm provides flexibility for installation, while the gold contact mating area plating ensures durable performance. RoHS compliant and backed by our quality guarantee, the Premo-Flex FFC Jumper is a must-have component for your project.

