15018-0765

Heilind Number:MOL15018-0765
Manufacturer:Molex
Manufacturer Number:15018-0765
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0765
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:7
Cable Length:305 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180765
SKU:MOL15018-0765

Detailed Description

Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transfer. Featuring a .5 mm pitch and 60 V AC voltage, this jumper is designed for high-performance applications. With a flat flex cable construction and seven conductors in a 305 mm length, it offers flexibility and reliability in cable management. The gold-plated contact mating area ensures optimal conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your wiring setup with the Premo-Flex FFC Jumper.