| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0768 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 9 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180768 |
| SKU: | MOL15018-0768 |
15018-0768
| Heilind Number: | MOL15018-0768 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0768 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 9 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of 0.5mm and the ability to handle up to 0.5A at 60V AC, this flat flex cable jumper is designed for efficiency and reliability. Its nine conductors and gold contact mating area plating ensure seamless communication in your electronic systems. Measuring 51mm in length, it offers flexibility in installation. RoHS compliant and crafted with quality in mind, the Premo-Flex FFC Jumper is a trusted choice for wire management in various applications. Elevate your connectivity game with this essential component.

