| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0772 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 9 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180772 |
| SKU: | MOL15018-0772 |
15018-0772
| Heilind Number: | MOL15018-0772 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0772 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 9 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless signal transfer. This high-performance jumper, part of our 15018 series, features a pitch of 0.5mm and a voltage rating of 60V AC, ensuring reliable power delivery. With a durable flat flex cable design and gold-plated contact mating area, it guarantees optimal conductivity. Boasting nine conductors and a length of 102mm, it offers flexibility in various applications. RoHS compliant and meticulously crafted, this jumper is a dependable choice for wire management needs.

