| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0775 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 9 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180775 |
| SKU: | MOL15018-0775 |
15018-0775
| Heilind Number: | MOL15018-0775 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0775 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 9 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable connectivity needs. With a pitch of 0.5mm and featuring a flat flex cable design, this jumper offers seamless integration for a variety of applications. Boasting a gold-plated contact mating area, it ensures reliable performance and signal transmission. With 9 conductors and a length of 127mm, it provides ample flexibility for your connectivity requirements. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Whether for home or professional use, the Premo-Flex FFC Jumper is your go-to choice for efficient and durable cable management.

