| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0777 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 9 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180777 |
| SKU: | MOL15018-0777 |
15018-0777
| Heilind Number: | MOL15018-0777 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0777 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 9 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. This FFC cable features a pitch of 0.5mm, ensuring optimal signal integrity, while its 9 conductors support efficient power delivery. With a voltage rating of 60V AC and a current capacity of 0.5A, it meets the demands of various applications. The 152mm cable length offers flexibility in installation, and its flat flex design streamlines routing. Gold-plated contact mating areas guarantee reliable conductivity, making it ideal for high-speed data transfer. Compliant with RoHS regulations, this jumper is a sustainable choice for your connectivity needs. Elevate your wire management with the performance and quality of the Premo-Flex FFC Jumper.

