15018-0778

Heilind Number:MOL15018-0778
Manufacturer:Molex
Manufacturer Number:15018-0778
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0778
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:9
Cable Length:178 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180778
SKU:MOL15018-0778

Detailed Description

Elevate your cable connectivity with our Premo-Flex FFC Jumper, a versatile solution from our 15018 series. Designed for optimal performance, this jumper features a pitch of .5mm and can handle a voltage of up to 60V AC, making it suitable for a wide range of applications. With nine conductors and a length of 178mm, it offers flexibility in installation while ensuring reliable transmission. The gold-plated contact mating area guarantees secure connections, while its RoHS compliance underscores our commitment to sustainability. Whether for industrial or consumer electronics, the Premo-Flex FFC Jumper is a dependable choice for efficient wire management. Indulge in seamless connectivity with this essential component.