| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0780 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 9 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180780 |
| SKU: | MOL15018-0780 |
15018-0780
| Heilind Number: | MOL15018-0780 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0780 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 203.20mm Cable Length, Gold (Au) Plating, 9 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. This versatile component, part of our 15018 series, offers reliable performance with a .5 A amperage rating and 60 V AC voltage. Featuring a pitch of .5 mm and a flat flex cable design, it's ideal for space-constrained applications. With nine conductors and a length of 203.2 mm, it provides ample connectivity options. The gold contact mating area plating ensures optimal signal transmission. Rest assured, this jumper is RoHS compliant, meeting environmental standards. Upgrade your wire management setup with this essential component.

