| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0783 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 9 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180783 |
| SKU: | MOL15018-0783 |
15018-0783
| Heilind Number: | MOL15018-0783 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0783 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 9 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the 15018 series. This flexible flat cable solution features nine conductors, perfect for high-density applications where space is limited. With a pitch of 0.5mm and a cable length of 229mm, it offers versatile connectivity options. Designed for efficiency, it supports a voltage of 60V AC and an amperage of 0.5A, making it ideal for various electronic devices. The gold plating in the contact mating area ensures reliable signal transmission. RoHS compliant, this jumper meets environmental standards without compromising performance. Trust the Premo-Flex for seamless wire management in your projects.

