| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0784 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 9 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180784 |
| SKU: | MOL15018-0784 |
15018-0784
| Heilind Number: | MOL15018-0784 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0784 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 9 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a cutting-edge solution in the realm of wire management. This sleek and efficient jumper, part of the 15018 series, boasts a .5mm pitch and can handle up to .5A of power at 60V AC. With a flat flex cable design featuring nine conductors and a generous length of 254mm, it offers versatility and reliability in various applications. The gold-plated contact mating area ensures optimal conductivity, while its RoHS compliance underscores our commitment to sustainability. Whether for industrial, commercial, or personal use, the Premo-Flex FFC Jumper delivers exceptional performance, making it a must-have in your cable and assembly toolkit.

