15018-0786

Heilind Number:MOL15018-0786
Manufacturer:Molex
Manufacturer Number:15018-0786
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0786
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:9
Cable Length:305 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180786
SKU:MOL15018-0786

Detailed Description

Discover the ultimate connectivity solution with our Premo-Flex FFC Jumper. Part of the 15018 series, this high-performance flat flex cable features nine conductors, each meticulously crafted for optimal signal transmission. With a pitch of 0.5mm and a voltage rating of 60V AC, it ensures reliable power delivery in any application. The gold-plated contact mating area guarantees low contact resistance and enhanced durability, while the 305mm cable length offers flexibility in installation. RoHS compliant and designed for maximum efficiency, this jumper is a must-have for any wire management setup. Upgrade to the Premo-Flex FFC Jumper and experience seamless connectivity like never before.