| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0787 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 9 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180787 |
| SKU: | MOL15018-0787 |
15018-0787
| Heilind Number: | MOL15018-0787 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0787 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 9 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the 15018 series. This flat flex cable features nine conductors, meticulously designed for reliable connectivity in tight spaces. With a pitch of .5mm and a contact mating area plated in gold, it ensures efficient signal transmission at up to 60V AC. Measuring 305mm in length, it offers flexibility in various applications while meeting RoHS compliance standards. Trust in the quality and performance of our Premo-Flex FFC Jumper for seamless wire management solutions.

