| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0790 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 11 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180790 |
| SKU: | MOL15018-0790 |
15018-0790
| Heilind Number: | MOL15018-0790 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0790 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 11 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a reliable solution for your cable management needs. Designed for high performance, this flat flex cable features 11 conductors and a pitch of .5mm, ensuring seamless connectivity in tight spaces. With a voltage rating of 60V AC and amperage of .5A, it's suitable for a wide range of applications. The 51mm cable length offers flexibility in installation, while the gold-plated contact mating area guarantees optimal conductivity. RoHS compliant, you can trust in the quality and sustainability of this product. Ideal for use in various industries, our Premo-Flex FFC Jumper is a dependable choice for your wiring projects.

