| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0793 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 11 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180793 |
| SKU: | MOL15018-0793 |
15018-0793
| Heilind Number: | MOL15018-0793 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0793 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 11 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for efficient signal transmission. Designed with 11 conductors on a 76mm flat flex cable, this high-performance jumper boasts a pitch of 0.5mm, ensuring precise connections in compact spaces. With a current rating of 0.5A and a voltage tolerance of 60V AC, it's ideal for a wide range of applications. The gold-plated contact mating area guarantees reliable conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.

