| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0795 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 11 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180795 |
| SKU: | MOL15018-0795 |
15018-0795
| Heilind Number: | MOL15018-0795 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0795 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 11 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, designed for seamless transmission in tight spaces. This series 15018 jumper features a .5mm pitch and can handle up to .5A of current at 60V AC, making it ideal for various electronic applications. With 11 conductors on a 102mm flat flex cable, it offers flexibility and efficiency in cable management. The gold-plated contact mating area ensures reliable signal transfer, while its compliance with RoHS regulations reflects our commitment to sustainability. Elevate your wiring setup with the versatility and performance of the Premo-Flex FFC Jumper.

