| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0796 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 11 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180796 |
| SKU: | MOL15018-0796 |
15018-0796
| Heilind Number: | MOL15018-0796 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0796 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 11 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission in electronic assemblies. Designed with precision and efficiency in mind, this jumper features a .5mm pitch and can accommodate up to 11 conductors, ensuring optimal performance. With a voltage rating of 60V AC and a current capacity of .5A, it meets the demands of various applications. The 127mm flat flex cable provides flexibility and ease of installation, while the gold-plated contact mating area guarantees durable and low-resistance connections. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Trust in the quality and versatility of the Premo-Flex FFC Jumper for your wire management needs.

