| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0797 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 11 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180797 |
| SKU: | MOL15018-0797 |
15018-0797
| Heilind Number: | MOL15018-0797 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0797 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 11 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile and high-performance solution for your connectivity needs. With a pitch of .5mm and 11 conductors, this flat flex cable ensures efficient data transmission in compact spaces. Boasting a voltage rating of 60V AC and amperage of .5A, it guarantees reliable power delivery. The gold-plated contact mating area enhances conductivity and durability, while the 127mm cable length offers flexibility in installation. Engineered for optimal performance, our FFC jumper is RoHS compliant, meeting stringent environmental standards. Upgrade your wire management setup with this essential component, perfect for various applications in electronics and beyond.

