15018-0798

Heilind Number:MOL15018-0798
Manufacturer:Molex
Manufacturer Number:15018-0798
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0798
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:11
Cable Length:152 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180798
SKU:MOL15018-0798

Detailed Description

Introducing our Premo-Flex FFC Jumper, a high-performance solution for your cable connectivity needs. This series features a pitch of .5mm, ideal for tight spaces, and offers a voltage rating of 60V AC with a current capacity of .5A, ensuring reliable power transmission. The 152mm flat flex cable boasts 11 conductors, providing ample connectivity options, while the gold-plated contact mating area ensures optimal signal transfer. RoHS compliant and meticulously engineered, this jumper guarantees both performance and environmental responsibility. Perfect for a variety of applications, from consumer electronics to industrial machinery, the Premo-Flex FFC Jumper is the ultimate choice for seamless and efficient cable management.