| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0799 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 11 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180799 |
| SKU: | MOL15018-0799 |
15018-0799
| Heilind Number: | MOL15018-0799 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0799 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 11 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable connectivity needs. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable features 11 conductors and a length of 152mm, providing ample flexibility for various applications. The gold-plated contact mating area ensures secure and efficient connections, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire management and ribbon cable setups, the Premo-Flex FFC Jumper offers premium performance in a compact design. Elevate your connectivity game with this essential component.

