| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0801 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 11 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180801 |
| SKU: | MOL15018-0801 |
15018-0801
| Heilind Number: | MOL15018-0801 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0801 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 11 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. This flat flex cable features 11 conductors and a pitch of 0.5mm, perfect for tight spaces and intricate installations. With a voltage rating of 60V AC and gold-plated contact mating areas, it ensures reliable power transmission with minimal signal loss. At 178mm in length, it offers flexibility in routing while maintaining signal integrity. RoHS compliant and designed for durability, this jumper is a must-have for any wire management setup. Upgrade to the Premo-Flex for seamless connectivity in your projects.

