15018-0804

Heilind Number:MOL15018-0804
Manufacturer:Molex
Manufacturer Number:15018-0804
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0804
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:11
Cable Length:229 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180804
SKU:MOL15018-0804

Detailed Description

Introducing our Premo-Flex FFC Jumper, a high-performance solution for your cable and ribbon management needs. Designed with precision and quality in mind, this jumper is part of our 15018 series, boasting a pitch of 0.5 mm and a voltage rating of 60 V AC. With 11 conductors and a length of 229 mm, it offers flexibility and efficiency in various applications. The gold plating on the contact mating area ensures reliable connectivity, while its RoHS compliance underscores our commitment to sustainability. Trust in the Premo-Flex FFC Jumper for seamless and durable cable connections.