| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0805 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 11 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180805 |
| SKU: | MOL15018-0805 |
15018-0805
| Heilind Number: | MOL15018-0805 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0805 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 11 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of .5mm and a voltage rating of 60V AC, this flat flex cable features 11 conductors, each meticulously designed for optimal performance. At 229mm in length, it offers ample flexibility for various applications. The gold contact mating area plating ensures reliable conductivity, while its RoHS compliance aligns with environmental standards. Experience seamless connectivity with the Premo-Flex FFC Jumper, a dependable choice for wire management in any project.

