| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0806 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 11 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180806 |
| SKU: | MOL15018-0806 |
15018-0806
| Heilind Number: | MOL15018-0806 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0806 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 11 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile component designed for efficient wire management in a variety of applications. With a low amperage rating of .5 A and a pitch of .5 mm, this jumper offers reliable connectivity while minimizing space requirements. Operating at a voltage of 60 V AC, it ensures safe and stable performance. The 254 mm long flat flex cable features 11 conductors, providing ample flexibility for your wiring needs. Enhanced with gold plating in the contact mating area, this jumper guarantees excellent signal transmission. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Upgrade your wire management setup with the Premo-Flex FFC Jumper.

