| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0807 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 11 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180807 |
| SKU: | MOL15018-0807 |
15018-0807
| Heilind Number: | MOL15018-0807 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0807 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 11 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile and high-performance solution for your connectivity needs. This jumper, part of our 15018 series, features a .5mm pitch and can handle up to .5A of current at 60V AC. With 11 conductors housed in a 254mm flat flex cable, it offers seamless and efficient data transmission. The gold plating on the contact mating area ensures reliable conductivity, while RoHS compliance guarantees its environmental sustainability. Trust in the quality and durability of our Premo-Flex FFC Jumper for all your wire management and cable assembly requirements.

