| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0809 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 11 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180809 |
| SKU: | MOL15018-0809 |
15018-0809
| Heilind Number: | MOL15018-0809 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0809 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 11 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in electronic applications. This high-performance jumper features a pitch of 0.5mm, ensuring precise and reliable connections. With a voltage rating of 60V AC and an amperage of 0.5A, it meets the demands of various power requirements. The flat flex cable design, with 11 conductors and a length of 305mm, offers flexibility and efficiency in cable management. Gold plating in the contact mating area guarantees optimal signal transmission. Compliant with RoHS standards, this jumper is not only efficient but also environmentally friendly. Ideal for a wide range of applications, the Premo-Flex FFC Jumper is a must-have component for your wiring setup.

