| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0812 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 13 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180812 |
| SKU: | MOL15018-0812 |
15018-0812
| Heilind Number: | MOL15018-0812 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0812 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 13 Circuits
More >>Specifications
Detailed Description
Discover the unparalleled connectivity of our Premo-Flex FFC Jumper, a vital component in our 15018 series. Engineered with precision, this jumper boasts a slim .5mm pitch and accommodates up to .5A of current at 60V AC. Its 13 conductors, encased in a durable flat flex cable, ensure seamless data transmission over a length of 51mm. With gold-plated contact mating areas, this jumper guarantees reliable performance in any application. Designed for versatility and compliance with RoHS standards, it's the perfect solution for your wire management needs. Elevate your connectivity with the exceptional quality of Premo-Flex.

