15018-0813

Heilind Number:MOL15018-0813
Manufacturer:Molex
Manufacturer Number:15018-0813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0813
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:13
Cable Length:51 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180813
SKU:MOL15018-0813

Detailed Description

Introducing our Premo-Flex FFC Jumper, part of the innovative 15018 series. This flat flex cable boasts 13 conductors, each meticulously designed for optimal performance. With a pitch of 0.5mm and a contact mating area plated in gold, it ensures reliable connectivity at a voltage of 60V AC. Measuring 51mm in length, this jumper is perfect for various wire management applications. RoHS compliant and crafted with precision, it guarantees both quality and environmental responsibility. Elevate your projects with the seamless functionality of our Premo-Flex FFC Jumper.