| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0814 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 13 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180814 |
| SKU: | MOL15018-0814 |
15018-0814
| Heilind Number: | MOL15018-0814 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0814 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 13 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a slim pitch of .5mm and a total of 13 conductors, this jumper is designed for precision performance. Its flat flex cable design ensures seamless installation in tight spaces, while the gold-plated contact mating area guarantees reliable signal transmission. Rated for up to 60V AC and .5A, it's suitable for a variety of applications. Measuring 76mm in length, it offers flexibility in setup. Compliant with RoHS standards, it's a sustainable choice for your projects. Elevate your wire management game with the Premo-Flex FFC Jumper.

