| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0816 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 13 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180816 |
| SKU: | MOL15018-0816 |
15018-0816
| Heilind Number: | MOL15018-0816 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0816 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 13 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile component designed for seamless connectivity in electronic systems. Engineered with precision, this jumper features a pitch of 0.5mm and a voltage rating of 60V AC, ensuring reliable performance. With 13 conductors housed in a flat flex cable, it offers flexibility and efficiency in cable management. The contact mating area is plated with gold, enhancing conductivity and durability. Measuring 102mm in length and compliant with RoHS regulations, it meets industry standards for environmental responsibility. Ideal for various applications, this jumper is a key solution for your wire management needs.

